
The UCC5618QPTR is an 18-bit surface mount termination IC from Texas Instruments, operating within a temperature range of -55°C to 70°C. It has a maximum operating supply voltage of 5.25V and a supply current of 440mA. The device is packaged in a PLCC-28 package and is RoHS compliant. The IC is not radiation hardened and contains lead, making it non-lead free.
Sign in to ask questions about the Texas Instruments UCC5618QPTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC5618QPTR technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Terminations | 18 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Supply Current | 440mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC5618QPTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
