
27-LINE 110ohm SCSI BUS TERMINATOR, PDSO36, GREEN, SSOP-36
Sign in to ask questions about the Texas Instruments UCC5619MWPTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC5619MWPTR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 27 |
| Number of Terminations | 27 |
| Operating Supply Current | 65mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Supply Current | 650mA |
| Weight | 0.025517oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC5619MWPTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
