
27-Line Low Voltage Differential SCSI Bias Regulator 16-SOIC
Sign in to ask questions about the Texas Instruments UCC561DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC561DP technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Terminations | 27 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5.25V |
| Output Current | 25.4A |
| Packaging | Rail/Tube |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC561DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.