
The UCC561DPTR is a surface mount termination IC from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a SOIC package and is RoHS compliant. The device has a quiescent current of 40mA and an output current of 25.4A. It is available on a tape and reel packaging format and contains lead, making it non-lead free.
Sign in to ask questions about the Texas Instruments UCC561DPTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC561DPTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Terminations | 27 |
| Output Current | 25.4A |
| Packaging | Tape and Reel |
| Quiescent Current | 40mA |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC561DPTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
