
27-Line Low Voltage Differential SCSI Bias Regulator 16-SOIC
Sign in to ask questions about the Texas Instruments UCC561DPTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC561DPTRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Terminations | 27 |
| Operating Supply Current | 40mA |
| Output Current | 25.4A |
| Packaging | Tape and Reel |
| Quiescent Current | 40mA |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC561DPTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
