
The UCC5638FQPTR is a 15-bit termination IC from Texas Instruments, available in a lead-free LQFP package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 2.7V, with an operating supply current of 25mA. The IC is suitable for surface mount applications and is packaged in tape and reel.
Sign in to ask questions about the Texas Instruments UCC5638FQPTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC5638FQPTR technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 15 |
| Number of Terminations | 15 |
| Operating Supply Current | 25mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC5638FQPTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
