
The UCC5640PW28G4 is a 9-bit termination IC from Texas Instruments, packaged in a TSSOP28 surface mount package. It operates within a temperature range of 0°C to 70°C and has a maximum operating supply current of 25mA at 5.25V. This device is RoHS compliant and available in rail/Tube packaging.
Sign in to ask questions about the Texas Instruments UCC5640PW28G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC5640PW28G4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Terminations | 9 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5.25V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 105R |
| RoHS Compliant | Yes |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC5640PW28G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
