
IC 9-LINE 105 ohm SCSI BUS TERMINATOR, PDSO36, PLASTIC, SSOP-36, Bus Terminator
Sign in to ask questions about the Texas Instruments UCC5670MWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC5670MWP technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Terminations | 9 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resistance | 105R |
| RoHS Compliant | No |
| Supply Current | 50mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UCC5670MWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
