
The UCC5672PWPTRG4 is a 9-bit termination IC from Texas Instruments, designed for operation within a temperature range of 0°C to 70°C. It features a TSSOP-28 package and is mounted via surface mount techniques. The device is RoHS compliant and operates on a supply voltage between 2.7V and 5.25V, with a maximum supply current of 35mA. This termination IC is suitable for use in a variety of applications, including those requiring lead-free components.
Sign in to ask questions about the Texas Instruments UCC5672PWPTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC5672PWPTRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Terminations | 9 |
| Operating Supply Current | 35mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 105R |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC5672PWPTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
