
The UCC5696PN is a 27-terminal termination IC from Texas Instruments, packaged in an LQFP package. It operates from 0°C to 70°C and consumes 65mA of supply current at 5.25V. This device is lead free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Texas Instruments UCC5696PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC5696PN technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Terminations | 27 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 5.25V |
| Packaging | Tray |
| Resistance | 105R |
| RoHS Compliant | Yes |
| Weight | 0.016427oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC5696PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
