
The UCC5696PNR is a 27-bit termination IC from Texas Instruments, packaged in a lead-free LQFP. Operating within a temperature range of 0°C to 70°C, this IC requires a supply voltage between 2.7V and 5.25V, with a maximum supply current of 65mA. It is RoHS compliant and available in tape and reel packaging for surface mount applications.
Sign in to ask questions about the Texas Instruments UCC5696PNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC5696PNR technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 27 |
| Number of Terminations | 27 |
| Operating Supply Current | 65mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 105R |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Weight | 0.016427oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC5696PNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
