
The UCC5696PNRG4 is a 27-bit termination IC from Texas Instruments, packaged in an LQFP-80 lead frame package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device requires a supply voltage between 2.7V and 5.25V and draws an operating current of 65mA. It is available in tape and reel packaging and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments UCC5696PNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC5696PNRG4 technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 27 |
| Number of Terminations | 27 |
| Operating Supply Current | 65mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 105R |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Weight | 0.016427oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC5696PNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
