Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TOKIN
B-01-RTF
Datasheet
Tokin
B-01-RTF
Active
Ferrite Beads Radial 2Ohm 1MHz 5A Ammo
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Ferrites
Ferrite Beads & Chips
Ferrite Beads Radial 2Ohm 1MHz 5A Ammo
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
70
Min Operating Temperature
-20
Number of Functions
1
Height
4.4
Compliance
RoHS
Yes
Eccn Code
EAR99
HTS Code
8504.50.80.00
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account