Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 4.2 |
| Length | 10.5 |
| Number of Functions | 1 |
| Height | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |