Inductor Power Wirewound 1uH 30% 100KHz 16A 0.0029Ohm DCR T/R
Tokin C.PI-1050-1R0S technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16A |
| Maximum Saturation Current | 15A |
| Max DC Resistance | 0.0029Ohm |
| Product Length | 10.4mm |
| Height | 5mm |
| Product Depth | 10mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.