The C.PI-1050-2R2S is a 2.2uH wirewound power inductor with a tolerance of 30%. It has a maximum DC current rating of 11A and a maximum saturation current of 12A. The inductor's maximum DC resistance is 0.0063 ohms. It measures 10.4mm in length, 5mm in height, and 10mm in depth. The C.PI-1050-2R2S operates over a temperature range of -20C to 120C.
Tokin C.PI-1050-2R2S technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11A |
| Maximum Saturation Current | 12A |
| Max DC Resistance | 0.0063Ohm |
| Product Length | 10.4mm |
| Height | 5mm |
| Product Depth | 10mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.