This is a wirewound inductor with an inductance of 0.55uH and a tolerance of 30%. It has a maximum DC current rating of 25mA and a maximum saturation current of 26mA. The inductor has a maximum DC resistance of 0.0012 ohms and a product length of 13.3mm. It is designed to operate over a temperature range of -20C to 120C.
Tokin C.PI-1250-0R6S technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.55uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 25A |
| Maximum Saturation Current | 26A |
| Max DC Resistance | 0.0012Ohm |
| Product Length | 13.3mm |
| Height | 5mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.