The C.PI-1350-0R7S is a 0.7uH wirewound inductor with a tolerance of 30%. It has a maximum DC current rating of 24A and a maximum saturation current of 30A. The inductor's maximum DC resistance is 0.0015 ohms. The inductor measures 14mm in length, 5mm in height, and 13.5mm in depth. It operates over a temperature range of -20 to 120 degrees Celsius.
Tokin C.PI-1350-0R7S technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 24A |
| Maximum Saturation Current | 30A |
| Max DC Resistance | 0.0015Ohm |
| Product Length | 14mm |
| Height | 5mm |
| Product Depth | 13.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
No datasheet is available for this part.