The C.PI-1365-0R7S is a 0.7uH wirewound power inductor with a tolerance of 30%. It has a maximum DC current rating of 26mA and can operate up to 120°C. The inductor measures 14mm in length, 6.5mm in height, and 13.5mm in depth. It is designed for surface mount applications.
Tokin C.PI-1365-0R7S technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 26A |
| Maximum Saturation Current | 30A |
| Max DC Resistance | 0.0013Ohm |
| Product Length | 14mm |
| Height | 6.5mm |
| Product Depth | 13.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.