Inductor Power Wirewound 1.2uH 30% 100KHz 24A 0.0017Ohm DCR T/R
Tokin C.PI-1365-1R2S technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 3 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 1.7 |
| Test Frequency | 0.1 |
| Manufacturer Series | C.PI |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.