Inductor Power Wirewound 2.7uH 30% 100KHz 13A 0.0057Ohm DCR T/R
Tokin C.PI-1365-3R0S technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 13A |
| Maximum Saturation Current | 13A |
| Max DC Resistance | 0.0057Ohm |
| Product Length | 14mm |
| Height | 6.5mm |
| Product Depth | 13.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.