Tokin D-08C2 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 12 |
| Length | 21 |
| Number of Functions | 4 |
| Height | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin D-08C2 to view detailed technical specifications.
No datasheet is available for this part.