Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 8 |
| Length | 23 |
| Number of Functions | 8 |
| Manufacturer Series | EG |
| Capacitance | 1000 |
| Height | 10.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |