Electromechanical Relay 12VDC 125Ohm 35A SPDT/SPDT(33x16x16.5)mm THT Automotive Relay Automotive
Tokin EN2-1N1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | EN2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.05 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.