The EN2-2G3-A relay is an automotive relay with a contact arrangement of SPDT/SPDT. It has a maximum current rating of 35A and a termination style of PC Pin. The relay has 8 terminals and a DC coil voltage of 12V. It can switch up to 16V DC and has a coil current of 66.67mA with a coil resistance of 180 ohms. The relay is designed for through hole mounting and operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Automotive Relay |
| Contact Arrangement | SPDT|SPDT |
| Max Current Rating | 35A |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 7.5VDC |
| Coil Current | 66.67mA |
| Coil Resistance | 180Ohm |
| Maximum DC Switching Voltage | 16V |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |