This automotive relay features a SPDT contact arrangement and a maximum current rating of 35A. It has an 8-terminal configuration and a PC pin termination style. The relay operates within a temperature range of -40 to 85 degrees Celsius and is designed for through-hole mounting. The coil voltage is 12VDC, with a maximum pick-up voltage of 8VDC and a coil current of 66.67mA. The coil resistance is 180 ohms, and the maximum DC switching voltage is 16V.
Checking distributor stock and pricing after the page loads.
| Type | Automotive Relay |
| Contact Arrangement | SPDT|SPDT |
| Max Current Rating | 35A |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 8VDC |
| Coil Current | 66.67mA |
| Coil Resistance | 180Ohm |
| Maximum DC Switching Voltage | 16V |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |