Sign in to ask questions about the Tokin ESVC1D156M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tokin ESVC1D156M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Manufacturer Series | E/SV |
| Capacitance | 15 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Series | E/SV |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin ESVC1D156M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.