The ESVJ1A335M is a polarized tantalum capacitor with a capacitance of 3.3uF and a DC rated voltage of 10V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 1608 package type and is part of the E/SV series from Tokin.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Polarity | POLARIZED |
| Manufacturer Series | E/SV |
| Capacitance | 3.3 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Series | E/SV |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | False |