Cap Supercap 0.1F 5.5V -20% to 80% (21.5 X 15.5mm) Radial Cylindrical 7.6mm 8 Ohm 70°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Manufacturer Series | FA |
| Capacitance | 100000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |