Tokin FC0H105ZTBR44 technical specifications.
| Mounting | Surface Mount |
| Product Height (mm) | 10.5(Max) |
| Product Diameter (mm) | 21 |
| Number of Terminals | 2 |
| Size (mm) | 21 X 10.5 |
| Capacitance | 1F |
| Voltage | 5.5VDC |
| Tolerance | -20% to 80% |
| ESR | 7Ohm |
| Leakage Current | 1500uA |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Construction | Cylindrical |
| ESR Type | Standard |
| Cage Code | SBG97 |
| EU RoHS | Yes |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Tokin FC0H105ZTBR44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.