The FC0H474ZFTBR32 is a 470uF electric double layer capacitor from Tokin with a rated voltage of 5.5V. It measures 16.3mm in width, 18.6mm in length, and 9.5mm in height. The capacitor operates within a temperature range of -25°C to 70°C and features polarized polarity.
Checking distributor stock and pricing after the page loads.
Tokin FC0H474ZFTBR32 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Width | 16.3 |
| Length | 18.6 |
| Polarity | POLARIZED |
| Manufacturer Series | FC |
| Capacitance | 470000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| Series | FC SERIES |
| Height | 9.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |