Cap Supercap 68000uF 3.6V -20% to 80% (6.8 X 3.7mm) SMD Cylindrical 62uA 40 Ohm 70°C T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Width | 6.8 |
| Length | 8.3 |
| Polarity | POLARIZED |
| Manufacturer Series | FC |
| Capacitance | 68000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 3.6 |
| Series | FC SERIES |
| Height | 3.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |