Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount, RADIAL LEADED
Tokin FGH0H105Z technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Manufacturer Series | FG |
| Capacitance | 1000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.