High voltage electric double layer capacitor with 1,000,000µF capacitance and 5.5V DC rated voltage. Features through-hole mounting with radial leads and operates across a temperature range of -40°C to 85°C. Tolerance is specified as 80% +Tol and 20% -Tol.
Tokin FGR0H105ZF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Capacitance | 1000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.