High voltage electric double layer capacitor with 2,200,000µF capacitance and 5.5V DC rated voltage. Features an operating temperature range of -40°C to 85°C. This radial leaded, through-hole mount component offers an 80% positive tolerance and 20% negative tolerance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Capacitance | 2200000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| REACH | unknown |
| Military Spec | False |