Cap Supercap 47000uF 6.5V -20% to 80% (10.5 X 6.5 X 11.5mm) Radial 5mm 200 Ohm 70°C Ammo
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Width | 6.5 |
| Length | 10.5 |
| Manufacturer Series | FM |
| Capacitance | 47000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 6.5 |
| Series | FM |
| Height | 11.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |