This 47000uF supercapacitor has a voltage rating of 6.5VDC and a tolerance of -20% to 80%. It features an ESR of 200 and operates within a temperature range of -25 to 70 degrees Celsius. The component is designed for through-hole mounting with a radial termination style and a 5mm terminal pitch.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47000uF |
| Voltage | 6.5VDC |
| Tolerance | -20% to 80% |
| ESR | 200Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |