The FM0J473ZTP18 is a 47000uF supercapacitor from Tokin with a rated voltage of 6.5VDC. It features a tolerance of -20% to 80% and an equivalent series resistance (ESR) of 200. The device is designed to operate within a temperature range of -25°C to 70°C. It is mounted through a hole and has a radial termination style with a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47000uF |
| Voltage | 6.5VDC |
| Tolerance | -20% to 80% |
| ESR | 200Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |