The FM0V104ZFTP18 is a 100uF electric double layer capacitor with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It measures 5mm in width and 10.5mm in length, with a height of 11.5mm. The capacitor is rated for a DC voltage of 3.5V and is part of the FM series from Tokin.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 10.5 |
| Manufacturer Series | FM |
| Capacitance | 100000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 3.5 |
| Series | FM |
| Height | 11.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |