The FM series electric double layer capacitor from Tokin features a capacitance of 100,000uF and a DC rated voltage of 5.5V. It is designed for through hole mounting and has a maximum operating temperature of 70 degrees Celsius. The capacitor measures 6.5mm in width, 10.5mm in length, and 11.5mm in height. Operating temperatures range from -25 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Width | 6.5 |
| Length | 10.5 |
| Manufacturer Series | FM |
| Capacitance | 100000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| Series | FM |
| Height | 11.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |