Cap Supercap 0.1F 5.5V -20% to 80% (10.5 X 6.5 X 11.5mm) Radial 5mm 50 Ohm 70°C Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1F |
| Voltage | 5.5VDC |
| Tolerance | -20% to 80% |
| ESR | 50Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |