
0.1 Farad, 5.5VDC radial supercapacitor with 5mm terminal pitch and 0.5mm lead diameter. Features a standard ESR of 50 Ohms and operates within a temperature range of -25°C to 70°C. Dimensions are 10.5mm (length) x 6.5mm (depth) x 11.5mm (height), with a capacitance tolerance of -20% to 80%. This through-hole mounted component weighs 1.6g and has two terminals.
Sign in to ask questions about the Tokin FMR0H104ZF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tokin FMR0H104ZF technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 5 |
| Product Length (mm) | 10.5 |
| Product Depth (mm) | 6.5 |
| Product Height (mm) | 11.5 |
| Seated Plane Height (mm) | 11.5 |
| Product Weight (g) | 1.6 |
| Number of Terminals | 2 |
| Size (mm) | 10.5 X 6.5 X 11.5 |
| Capacitance | 0.1F |
| Voltage | 5.5VDC |
| Tolerance | -20% to 80% |
| ESR | 50Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| ESR Type | Standard |
| Cage Code | SBG97 |
| EU RoHS | Yes |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Tokin FMR0H104ZF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.