Tokin FR0H105Z technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1.2 |
| Terminal Pitch (mm) | 7.62 |
| Product Height (mm) | 22(Max) |
| Product Diameter (mm) | 21.5 |
| Product Weight (g) | 13.3 |
| Number of Terminals | 2 |
| Size (mm) | 21.5 X 22 |
| Capacitance | 1F |
| Voltage | 5.5VDC |
| Tolerance | -20% to 80% |
| ESR | 60Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Construction | Cylindrical |
| Lifetime | 1000h |
| ESR Type | Standard |
| Cage Code | SBG97 |
| EU RoHS | No |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tokin FR0H105Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.