Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED
Checking distributor stock and pricing after the page loads.
Tokin FR0H474ZF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Length | 21.5 |
| Manufacturer Series | FR |
| Capacitance | 470000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| Series | FR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |