
The Tokin FS0H105ZF is a 1F supercapacitor with a rated voltage of 5.5VDC and an ESR of 7mR. It has a cylindrical construction and is designed for through hole mounting. The device operates within a temperature range of -25°C to 70°C and has a tolerance of -20% to 80%. The supercapacitor measures 28.5mm in diameter and 14mm in height, with a weight of 18g and a terminal pitch of 10.16mm.
Sign in to ask questions about the Tokin FS0H105ZF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tokin FS0H105ZF technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1.4 |
| Terminal Pitch (mm) | 10.16 |
| Product Height (mm) | 14(Max) |
| Product Diameter (mm) | 28.5 |
| Product Weight (g) | 18 |
| Number of Terminals | 2 |
| Size (mm) | 28.5 X 14 |
| Capacitance | 1F |
| Voltage | 5.5VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 5.5VDC |
| ESR | 7Ohm |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 80% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Construction | Cylindrical |
| ESR Type | Standard |
| Cage Code | SBG97 |
| EU RoHS | Yes |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tokin FS0H105ZF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.