Tokin FS0H474ZF technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1.2 |
| Terminal Pitch (mm) | 7.62 |
| Product Height (mm) | 13(Max) |
| Product Diameter (mm) | 21.5 |
| Product Weight (g) | 10 |
| Number of Terminals | 2 |
| Size (mm) | 21.5 X 13 |
| Capacitance | 0.47F |
| Voltage | 5.5VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 5.5VDC |
| ESR | 13Ohm |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 80% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Construction | Cylindrical |
| ESR Type | Standard |
| Cage Code | SBG97 |
| EU RoHS | Yes |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tokin FS0H474ZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.