Cap Supercap 3.3F 5.5V -20% to 80% (36.5 X 15mm) Radial Cylindrical 15mm 1 Ohm 85°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Manufacturer Series | FT |
| Capacitance | 3300000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |