High voltage electric double layer capacitor, 470,000µF capacitance, 5.5V DC rated voltage. Features a polarized, radial leaded design for through-hole mounting. Operating temperature range spans from -40°C to 85°C. Tolerance is 80% +Tol and 20% -Tol.
Checking distributor stock and pricing after the page loads.
Tokin FT0H474ZF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Length | 13 |
| Polarity | POLARIZED |
| Manufacturer Series | FT |
| Capacitance | 470000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| Series | FT SERIES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |