Cap Supercap 10000uF 5.5V -20% to 80% (11 X 5mm) Radial Cylindrical 5.08mm 300 Ohm 70°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 10000uF |
| Voltage | 5.5VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 5.5VDC |
| ESR | 300Ohm |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 80% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Cylindrical |
| Terminal Pitch | 5.08mm |
| ESR Type | Standard |