Power Line Filter 60Hz 10A 250VAC/250VDC Faston Flange Mount
Tokin GT-21001 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -20 |
| Width | 57.5 |
| Length | 96.5 |
| Height | 44.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.